Reference Only

XRCGB30M000F3V1AR0

Crystals 30.0 MHZ 30 PPM

Manufacturer:

Mfr Part:
XRCGB30M000F3V1AR0

TTI Part:
XRCGB30M000F3V1AR0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCrystals
Frequency30 MHz
Load Capacitance6 pF
Tolerance30 PPM
Frequency Stability45 PPM
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR65 Ohms
Drive Level300 uW
Length2 mm
Width1.6 mm
Height0.65 mm
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystal
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.252$756.00
Need more?

My Notes

Sign into see notes.