Reference Only

XRCGB25M000F3V1AR0

Crystals 2x1.6mm 25.0MHz Crystal Unit +/-30ppm Initial tolerance

Manufacturer:

Mfr Part:
XRCGB25M000F3V1AR0

TTI Part:
XRCGB25M000F3V1AR0

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCrystals
Frequency25 MHz
Load Capacitance6 pF
Tolerance30 PPM
Frequency Stability35 PPM
Package / Case0806 (2016 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR90 Ohms
Drive Level300 uW
Length2 mm
Width1.6 mm
Height0.65 mm
SeriesXRCGB
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystal
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.236$708.00
Need more?
Sign in to add projects and notes