Reference Only

RO3101A

End of Life
Resonators 433.92 MHz +/-75kHz Single Port

Manufacturer:

Mfr Part:
RO3101A

TTI Part:
RO3101A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency433.92 MHz
Termination StyleSMD/SMT
Tolerance75 kHz
Package / CaseSM5035-4
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Frequency Stability10 PPM
Height1.43 mm
Length5 mm
Product TypeResonators
SubcategoryResonators
Width3.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.80$400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.