Reference Only

RDER72J224K5E1H03A

Multilayer Ceramic Capacitors MLCC - Leaded .22UF 630V 10% 5.0MM

Manufacturer:

Mfr Part:
RDER72J224K5E1H03A

TTI Part:
RDER72J224K5E1H03A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRDE
Termination StyleRadial
Capacitance0.22 uF
Voltage Rating DC630 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length7.5 mm
Width4 mm
Height8 mm
PackagingBulk
ClassClass 2
Lead Diameter0.5 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type Monolithic Ceramic Capacitors (Only for General Use) (DC25V-DC1kV)

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.449$673.50
Need more?

My Notes

Sign into see notes.