Reference Only

RDER72A105K2K1H03B

Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 100V 10% 5.08MM

Manufacturer:

Mfr Part:
RDER72A105K2K1H03B

TTI Part:
RDER72A105K2K1H03B

EDA / CAD Models

Alternate Part Number

FG26X7R2A105KNT06
Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRDE
Termination StyleRadial
Capacitance1 uF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length5.5 mm
Width3.15 mm
Height4 mm
PackagingBulk
ClassClass 2
Lead Diameter0.5 mm
Lead StyleInside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type Monolithic Ceramic Capacitors (Only for General Use) (DC25V-DC1kV)

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.364$36.40
$0.279$139.50
$0.276$276.00
$0.273$546.00
$0.267$1,335.00
$0.264$1,980.00
Need more?
Sign in to add projects and notes