Reference Only

RDER71H474K1M1H03A

Multilayer Ceramic Capacitors MLCC - Leaded .47UF 50V 10% 5.0MM

Manufacturer:

Mfr Part:
RDER71H474K1M1H03A

TTI Part:
RDER71H474K1M1H03A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRDE
Termination StyleRadial
Capacitance0.47 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length4.5 mm
Width3.15 mm
Height3.5 mm
PackagingAmmo Pack
ClassClass 2
Lead Diameter0.5 mm
Lead StyleInside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type Monolithic Ceramic Capacitors (Only for General Use) (DC25V-DC1kV)

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.121$242.00
Need more?
Available Regional Inventory
16,000 available now at ttieurope.com

My Notes

Sign into see notes.