Reference Only

RDER71E104K0S1H03A

Multilayer Ceramic Capacitors MLCC - Leaded .1UF 25V 10% 2.5MM

Manufacturer:

Mfr Part:
RDER71E104K0S1H03A

TTI Part:
RDER71E104K0S1H03A

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRDE
Termination StyleRadial
Capacitance100 nF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance10 %
Lead Spacing2.5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length5 mm
Width2.5 mm
Height3.5 mm
PackagingAmmo Pack
ClassClass 2
Lead Diameter0.5 mm
Lead StyleOutside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type Monolithic Ceramic Capacitors (Only for General Use) (DC25V-DC1kV)

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.129$258.00
Need more?
Sign in to add projects and notes