Reference Only

RDEC71H226MWK1H03B

Multilayer Ceramic Capacitors MLCC - Leaded MLCC Dipped 22uF, X7S, 20%, 50VDC

Manufacturer:

Mfr Part:
RDEC71H226MWK1H03B

TTI Part:
RDEC71H226MWK1H03B

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRDE
Termination StyleRadial
Capacitance22 uF
Voltage Rating DC50 VDC
DielectricX7S
Tolerance20 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length5.5 mm
Width4 mm
Height7.5 mm
PackagingBulk
ClassClass 2
Dissipation Factor DF0.01
Lead Diameter0.5 mm
Lead StyleInside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRadial Lead Monolithic Ceramic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.716$358.00
$0.707$707.00
$0.685$1,370.00
$0.678$2,712.00
$0.672$5,376.00
Need more?
Sign in to add projects and notes