Reference Only

RCER73A103K2K1H03B

Multilayer Ceramic Capacitors MLCC - Leaded .01UF 1KV 10% 6.5MM

Manufacturer:

Mfr Part:
RCER73A103K2K1H03B

TTI Part:
RCER73A103K2K1H03B

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRCE
Termination StyleRadial
Capacitance10 nF
Voltage Rating DC1 kVDC
DielectricX7R
Tolerance10 %
Lead Spacing5 mm
Case StyleMonolithic
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductAutomotive MLCCs
Length5.5 mm
Width3.15 mm
Height4 mm
QualificationAEC-Q200
PackagingBulk
ClassClass 2
Lead Diameter0.5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLeaded MLCC for Automotive

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.204$102.00
Need more?
Sign in to add projects and notes