Reference Only

RCER72J104K4K1H03B

Multilayer Ceramic Capacitors MLCC - Leaded .1UF 630V 10%

Manufacturer:

Mfr Part:
RCER72J104K4K1H03B

TTI Part:
RCER72J104K4K1H03B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRCE
Termination StyleRadial
Capacitance0.1 uF
Voltage Rating DC630 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5 mm
Case StyleMonolithic
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductAutomotive MLCCs
Length7.5 mm
Width4 mm
Height5.5 mm
QualificationAEC-Q200
PackagingBulk
ClassClass 2
Lead Diameter0.5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLeaded MLCC for Automotive

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.372$186.00
Need more?

My Notes

Sign into see notes.