Reference Only

RCER71H334K1A2H03B

Multilayer Ceramic Capacitors MLCC - Leaded .33UF 50V 10% 2.5MM

Manufacturer:

Mfr Part:
RCER71H334K1A2H03B

TTI Part:
RCER71H334K1A2H03B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRCE
Termination StyleRadial
Capacitance0.33 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing2.5 mm
Case StyleMonolithic
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductAutomotive MLCCs
Length4 mm
Width2.5 mm
Height3.5 mm
QualificationAEC-Q200
PackagingBulk
ClassClass 2
Lead Diameter0.5 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLeaded MLCC for Automotive

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

147In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 21 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.242$5.08
$0.202$20.20
$0.155$77.50
$0.15$150.00
$0.148$222.00
$0.143$357.50
$0.142$568.00
Need more?

My Notes

Sign into see notes.