Reference Only

RCER71H104K0M1H03A

Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10% 5.0MM

Manufacturer:

Mfr Part:
RCER71H104K0M1H03A

TTI Part:
RCER71H104K0M1H03A

EDA / CAD Models

Alternate Part Number

RCER71H104K0K1H03B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRCE
Termination StyleRadial
Capacitance0.1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5 mm
Case StyleMonolithic
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductAutomotive MLCCs
Length3.6 mm
Width2.5 mm
Height3.5 mm
QualificationAEC-Q200
PackagingAmmo Pack
ClassClass 2
Lead Diameter0.5 mm
Lead StyleInside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLeaded MLCC for Automotive

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.103$206.00
Need more?

My Notes

Sign into see notes.