Reference Only

RCER71E226MWM1H03A

Multilayer Ceramic Capacitors MLCC - Leaded 22UF 25V 20% 5.0MM

Manufacturer:

Mfr Part:
RCER71E226MWM1H03A

TTI Part:
RCER71E226MWM1H03A

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRCE
Termination StyleRadial
Capacitance22 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance20 %
Lead Spacing5 mm
Case StyleMonolithic
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductAutomotive MLCCs
Length5.5 mm
Width4 mm
Height7.5 mm
QualificationAEC-Q200
PackagingAmmo Pack
ClassClass 2
Lead Diameter0.5 mm
Lead StyleInside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLeaded MLCC for Automotive

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.582$873.00
Need more?
Sign in to add projects and notes