Reference Only

PRG21BC2R2MM1RA

PTC Thermistors 2.2 OHM 20% SMD 0805

Manufacturer:

Mfr Part:
PRG21BC2R2MM1RA

TTI Part:
PRG21BC2R2MM1RA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPTC Thermistors
SeriesPRG21-MM1RA
Resistance2.2 Ohms
Tolerance20 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating9 A
Height0.9 mm
Length2 mm
Product TypePTC Thermistors
SubcategoryThermistors
TradenamePOSISTOR
TypePTC
Voltage16 V
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.272$1,088.00
Need more?
Sign in to add projects and notes