Reference Only

PRG18BC3R3MM1RB

PTC Thermistors 3.3 OHM 20% SMD 0603

Manufacturer:

Mfr Part:
PRG18BC3R3MM1RB

TTI Part:
PRG18BC3R3MM1RB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPTC Thermistors
SeriesPRG18-MM1RB
Resistance3.3 Ohms
Tolerance20 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating6 A
Height0.6 mm
Length1.6 mm
Package / Case0603 (1608 metric)
Product TypePTC Thermistors
SubcategoryThermistors
TradenamePOSISTOR
TypePTC
Voltage16 V
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.188$752.00
$0.184$1,472.00
$0.181$2,172.00
$0.179$3,580.00
$0.177$5,664.00
$0.175$11,200.00
Need more?

My Notes

Sign into see notes.