Reference Only
PRG18BB470MB1RB
PTC Thermistors 0603 47ohm 20% SMD
Datasheet
PRG18BB470MB1RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | PTC Thermistors | |
| Series | PRG18-MB1RB | |
| Resistance | 47 Ohms | |
| Tolerance | 20 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Reel | |
| Current Rating | 630 mA | |
| Height | 0.8 mm | |
| Length | 1.6 mm | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | POSISTOR | |
| Type | PTC | |
| Voltage | 24 V | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
Test/Quality Data
28,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.156 | $624.00 | |
| $0.153 | $1,224.00 | |
| $0.15 | $1,800.00 | |
| $0.148 | $2,960.00 | |
| $0.146 | $4,672.00 | |
| $0.143 | $9,152.00 |
Need more?
Cut Tape / ezReel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.36515 | $18.25 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes