Reference Only

PRG18BB330MS1RB

PTC Thermistors 33 OHM 20% SMD 0603

Manufacturer:

Mfr Part:
PRG18BB330MS1RB

TTI Part:
PRG18BB330MS1RB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPTC Thermistors
SeriesPRG18-MS1RB
Resistance33 Ohms
Tolerance20 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
QualificationAEC-Q100
PackagingReel
Current Rating600 mA
Height0.6 mm
Length1.6 mm
Package / Case0603 (1608 metric)
Product TypePTC Thermistors
SubcategoryThermistors
TradenamePOSISTOR
TypePTC
Voltage Rating DC16 VDC
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.205$820.00
Need more?
Sign in to add projects and notes