Reference Only
PRG18BB330MB1RB
PTC Thermistors 33 OHM 20% SMD 0603
Datasheet
PRG18BB330MB1RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | PTC Thermistors | |
| Series | PRG18-MB1RB | |
| Resistance | 33 Ohms | |
| Tolerance | 20 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Reel | |
| Current Rating | 900 mA | |
| Height | 0.8 mm | |
| Length | 1.6 mm | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | POSISTOR | |
| Type | PTC | |
| Voltage | 24 V | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
Test/Quality Data
224,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.103 | $412.00 | |
| $0.097 | $776.00 | |
| $0.095 | $1,140.00 | |
| $0.094 | $1,880.00 | |
| $0.092 | $2,944.00 | |
| $0.09 | $5,760.00 |
Need more?
Cut Tape / ezReel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.23758 | $11.87 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes