Reference Only

PRF18BC471RB5RB

PTC Thermistors 470 OHM 50% SMD 0603

Manufacturer:

Mfr Part:
PRF18BC471RB5RB

TTI Part:
PRF18BC471RB5RB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPTC Thermistors
SeriesPRF
Resistance470 Ohms
Tolerance50 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 130 C
PackagingReel
Current Rating100 uA
Height0.8 mm
Length1.6 mm
Package / Case0603 (1608 metric)
Product TypePTC Thermistors
SubcategoryThermistors
TradenamePOSISTOR
TypePTC
Voltage Rating DC32 VDC
Voltage32 V
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.216$864.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.