Reference Only

PRF18BA471QB5RB

PTC Thermistors 470 OHM 50% SMD 0603

Manufacturer:

Mfr Part:
PRF18BA471QB5RB

TTI Part:
PRF18BA471QB5RB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPTC Thermistors
SeriesPRF
Resistance470 Ohms
Tolerance50 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 150 C
PackagingReel
Height0.8 mm
Length1.6 mm
Package / Case0603 (1608 metric)
Product TypePTC Thermistors
SubcategoryThermistors
TradenamePOSISTOR
TypePTC
Voltage Rating DC32 VDC
Voltage32 VDC
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.096$384.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes