Reference Only

PRF15BB103RB6RC

PTC Thermistors PTC 0402, 10kOhms, 50%, 32VDC

Manufacturer:

Mfr Part:
PRF15BB103RB6RC

TTI Part:
PRF15BB103RB6RC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPTC Thermistors
SeriesPRF
Resistance10 kOhms
Tolerance50 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 140 C
PackagingReel
Height0.5 mm
Length1 mm
Package / Case0402 (1005 metric)
Product TypePTC Thermistors
SubcategoryThermistors
TradenamePOSISTOR
TypePTC
Voltage Rating DC32 VDC
Voltage32 V
Width0.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.054$540.00
Need more?

My Notes

Sign into see notes.