Reference Only

PRF03BC102QS7RL

PTC Thermistors 0.6x0.3mm 1kohm 105+/-5degC AEC-Q200

Manufacturer:

Mfr Part:
PRF03BC102QS7RL

TTI Part:
PRF03BC102QS7RL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPTC Thermistors
SeriesPRF03_S
Resistance1 kOhms
Tolerance50 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Height0.3 mm
Length0.6 mm
Package / Case0201 (0603 metric)
Product TypePTC Thermistors
SubcategoryThermistors
TradenamePOSISTOR
Voltage Rating DC32 VDC
Width0.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.066$990.00
Need more?

My Notes

Sign into see notes.