Reference Only
PLT5BPH1015R6SNL
Common Mode Chokes / Filters 100 OHM 80V 5.6A
Datasheet
PLT5BPH1015R6SNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PLT5BPH | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 100 Ohms | |
| Tolerance | 30 % | |
| Maximum DC Current | 5.6 A | |
| Maximum DC Resistance | 4 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | 2020 (5050 metric) | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 5 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product | Chokes | |
| Type | Common Mode Choke Coil for Automotive | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 MHz | |
| Tradename | EMIFIL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $360.00 | |
| $1.15 | $690.00 | |
| $1.11 | $999.00 | |
| $1.09 | $1,635.00 | |
| $1.07 | $2,568.00 | |
| $1.05 | $5,040.00 |
Need more?
My Notes
Sign into see notes.