Reference Only

PLT10HH501100PNL

Common Mode Chokes / Filters 9 UH

Manufacturer:

Mfr Part:
PLT10HH501100PNL

TTI Part:
PLT10HH501100PNL

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCommon Mode Chokes / Filters
SeriesPLT10HH
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance9 uH
Impedance500 Ohms
Maximum DC Current10 A
Maximum DC Resistance3.6 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length12.9 mm
Width6.6 mm
Height9.4 mm
QualificationAEC-Q200
PackagingReel
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
TradenameEMIFIL

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

4,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$2.97$371.25
$2.70$675.00
$2.67$1,001.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes