Reference Only
PLT09HN2003R0P1B
Common Mode Chokes / Filters 20 UH 3A 50V
Datasheet
PLT09HN2003R0P1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PLT | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 3 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 14 mm | |
| Width | 13 mm | |
| Height | 8 mm | |
| Packaging | Bulk | |
| Product | Chokes | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | EMIFIL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $27.30 | |
| $2.70 | $54.00 | |
| $2.66 | $133.00 | |
| $2.63 | $263.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes