Reference Only
PKMCS1818E20A0-R1
End of Life
Buzzers & Audio Indicators - Board Mount 100 DB 2.0 KHZ
Datasheet
PKMCS1818E20A0-R1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | External Drive Piezoelectric | |
| Sound Pressure Level | 100 dB | |
| Tone | Ringer | |
| Frequency | 2 kHz | |
| Voltage Rating | 18 V | |
| Termination Style | SMD/SMT | |
| Mounting Style | SMD/SMT | |
| Dimensions | 18 mm x 18 mm x 8 mm | |
| Height | 8 mm | |
| Length | 18 mm | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Audio Indicators & Alerts | |
| Series | PKMCS | |
| Subcategory | Audio Devices | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Documents
Datasheet
Specification Sheets
500In Stock
250 expected 27-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $295.00 | |
| $1.16 | $580.00 | |
| $1.13 | $847.50 | |
| $1.11 | $1,942.50 |
Need more?
My Notes
Sign into see notes.