Reference Only
PKMCS0909E48H0-R1
End of Life
Buzzers & Audio Indicators - Board Mount 75 DB 4.8 KHZ
Datasheet
PKMCS0909E48H0-R1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | External Drive Piezoelectric | |
| Sound Pressure Level | 75 dB | |
| Frequency | 4.8 kHz | |
| Voltage Rating | 12.5 V | |
| Termination Style | Gullwing Lead | |
| Mounting Style | SMD/SMT | |
| Dimensions | 9 mm x 9 mm x 3 mm | |
| Height | 3 mm | |
| Length | 9 mm | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Audio Indicators & Alerts | |
| Series | PKMCS | |
| Subcategory | Audio Devices | |
| Width | 9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,250 / Multiples: 1,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.673 | $841.25 |
Need more?
Sign in to add projects and notes