Reference Only

PKMCS0909E4000-R1

End of Life
Buzzers & Audio Indicators - Board Mount 65 DB 4.0 KHZ

Manufacturer:

Mfr Part:
PKMCS0909E4000-R1

TTI Part:
PKMCS0909E4000-R1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductBuzzers
TypeExternal Drive Piezoelectric
Sound Pressure Level72 dBA
ToneSingle
Frequency4 kHz
Voltage Rating12.5 V
Termination StyleSMD/SMT
Mounting StyleSMD/SMT
Dimensions9 mm x 9 mm x 1.9 mm
Height1.9 mm
Length9 mm
Moisture SensitiveYes
PackagingReel
Product TypeAudio Indicators & Alerts
SeriesPKMCS
SubcategoryAudio Devices
TradenamePIEZORINGER
Width9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8531809041
TARIC8531804090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

EDA / CAD Models

6,000In Stock

12,000 expected 31-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.452$904.00
$0.443$1,772.00
$0.435$2,610.00
Need more?
Sign in to add projects and notes