Reference Only
PKM22EPPH2002-B0
End of Life
Buzzers & Audio Indicators - Board Mount 70 DB 2.0 KHZ
Datasheet
PKM22EPPH2002-B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | External Drive Piezoelectric | |
| Sound Pressure Level | 79 dB | |
| Tone | Single | |
| Frequency | 2 kHz | |
| Voltage Rating | 15 V | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Diameter | 22 mm | |
| Dimensions | 22 mm x 12 mm | |
| Height | 12.5 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Series | PKM | |
| Subcategory | Audio Devices | |
| Tradename | PIEZORINGER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531809540 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 750 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.275 | $206.25 | |
| $0.266 | $399.00 | |
| $0.258 | $774.00 | |
| $0.249 | $1,307.25 |
Need more?
My Notes
Sign into see notes.