Reference Only
PKM13EPYH4002-B0
End of Life
Buzzers & Audio Indicators - Board Mount 78 DB 4.0 KHZ 5.5NF
Datasheet
PKM13EPYH4002-B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | External Drive Piezoelectric | |
| Sound Pressure Level | 78 dB | |
| Frequency | 4 kHz | |
| Voltage Rating | 15 V | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Diameter | 12.6 mm | |
| Dimensions | 12.6 mm x 6.9 mm | |
| Height | 6.9 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Series | PK | |
| Subcategory | Audio Devices | |
| Tradename | PIEZORINGER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.232 | $6.96 | |
| $0.227 | $11.35 | |
| $0.223 | $22.30 |
Need more?
Available Regional Inventory
31,680 available now at ttieurope.com
Sign in to add projects and notes