Reference Only
PKLCS1212E40A1-R1
End of Life
Buzzers & Audio Indicators - Board Mount 75 DB 4.0 KHZ
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | External Drive Piezoelectric | |
| Sound Pressure Level | 84 dB | |
| Tone | Multiple Tones | |
| Frequency | 4 kHz | |
| Voltage Rating | 25 V | |
| Termination Style | Gullwing Lead | |
| Mounting Style | SMD/SMT | |
| Dimensions | 12 mm x 12 mm x 3 mm | |
| Height | 3 mm | |
| Length | 12 mm | |
| Length - in | 0.472 in | |
| Length - mm | 12 mm | |
| Packaging | Reel | |
| Product Type | Audio Indicators & Alerts | |
| Qualification | AEC-Q100 | |
| Series | PKLCS | |
| Subcategory | Audio Devices | |
| Tradename | PIEZORINGER | |
| Width | 12 mm | |
| Width - in | 0.472 in | |
| Width - mm | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Documents
Datasheet
Specification Sheets
0In Stock
3,000
On Order
3,000 expected 19-Oct-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.579 | $579.00 | |
| $0.568 | $1,136.00 | |
| $0.557 | $1,671.00 | |
| $0.546 | $2,730.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $8.50 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes