Reference Only

PKLCS1212E2000-R1

End of Life
Buzzers & Audio Indicators - Board Mount 70 DB 20. KHZ

Manufacturer:

Mfr Part:
PKLCS1212E2000-R1

TTI Part:
PKLCS1212E2000-R1

EDA / CAD Models

Alternate Part Number

PKLCS1212E2000-R1.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductBuzzers
TypeExternal Drive Piezoelectric
Sound Pressure Level76 dB
ToneMultiple Tones
Frequency2 kHz
Voltage Rating25 V
Termination StyleGullwing Lead
Mounting StyleSMD/SMT
Dimensions12 mm x 12 mm x 3 mm
Height3 mm
Length12 mm
Length - in0.472 in
Length - mm12 mm
PackagingReel
Product TypeAudio Indicators & Alerts
SeriesPKLCS
SubcategoryAudio Devices
TradenamePIEZORINGER
Width12 mm
Width - in0.472 in
Width - mm12 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8531801500
TARIC8531804090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

EDA / CAD Models

123,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.695$695.00
$0.682$1,364.00
$0.668$2,004.00
$0.655$3,275.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.02$10.20
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.