Reference Only

PKHPS0013E4000-A2

End of Life
Buzzers & Audio Indicators - Board Mount 78DB AUDIO INDICATORS & ALERTS

Manufacturer:

Mfr Part:
PKHPS0013E4000-A2

TTI Part:
PKHPS0013E4000-A2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductBuzzers
TypeExternal Drive Piezoelectric
Sound Pressure Level78 dB
ToneSingle
Frequency4 kHz
Voltage Rating15 V
Termination StyleSolder Pin
Mounting StyleThrough Hole
Diameter12.6 mm
Dimensions12.6 mm x 9.4 mm
Length12.6 mm
PackagingReel
Product TypeAudio Indicators & Alerts
SeriesPKHPS
SubcategoryAudio Devices
Width9.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8531801500
TARIC8531804090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.236$118.00
Need more?
Sign in to add projects and notes