Reference Only

PKB24SPCH3601-B0

Buzzers & Audio Indicators - Board Mount 90 DB 3.6 KHZ

Manufacturer:

Mfr Part:
PKB24SPCH3601-B0

TTI Part:
PKB24SPCH3601-B0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductBuzzers
TypeSelf-Drive Piezoelectric
Sound Pressure Level90 dB
ToneSingle
Frequency3.6 kHz
Voltage Rating15 VDC
Current Rating16 mA
Termination StyleSolder Pin
Mounting StyleThrough Hole
Diameter24.3 mm
Dimensions24.3 mm x 9.7 mm
PackagingBulk
Product TypeAudio Indicators & Alerts
SeriesPK
SubcategoryAudio Devices
TradenamePIEZORINGER

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8531801500
TARIC8531804090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.22$22.20
$1.85$37.00
Need more?

My Notes

Sign into see notes.