Reference Only

NFZ32SW901HN10L

Ferrite Beads 900 OHM 2.55A

Manufacturer:

Mfr Part:
NFZ32SW901HN10L

TTI Part:
NFZ32SW901HN10L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesNFZ
ProductEMI Filters
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Impedance900 Ohms
Maximum DC Current2.05 A
Tolerance30 %
Maximum DC Resistance45 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width2.5 mm
Height1.55 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
TradenameEMIFIL

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.124$248.00
Need more?
Sign in to add projects and notes