Reference Only

NFMJMPC226D0E3D

Feed Through Capacitors 22 UF 2.5V 2A

Manufacturer:

Mfr Part:
NFMJMPC226D0E3D

TTI Part:
NFMJMPC226D0E3D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance22 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Number of Terminals3 Terminal
Package / Case0504 (1209 metric)
Length1.2 mm
Width0.9 mm
Height0.75 mm
ProductThree Terminal Filter Capacitors
Current Rating2 A
Ground Terminal0.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Maximum DC Resistance30 mOhms
SeriesNFMJMPC
PackagingReel
Insulation Resistance50 Ohms
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeGeneral Purpose Low ESL Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.054$540.00
$0.053$1,060.00
Need more?

My Notes

Sign into see notes.