Reference Only

NFM41CC223R2A3L

Feed Through Capacitors .022 UF 100V

Manufacturer:

Mfr Part:
NFM41CC223R2A3L

TTI Part:
NFM41CC223R2A3L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance22 nF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Tolerance50 %
Number of Terminals3 Terminal
Package / Case1806 (4516 metric)
Length4.5 mm
Width1.6 mm
Height1 mm
ProductThree Terminal Filter Capacitors
Current Rating300 mA
Ground Terminal1.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesNFM41CC
QualificationAEC-Q200
PackagingReel
Insulation Resistance10 Ohms
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeThree Terminal Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.147$588.00
$0.143$1,144.00
$0.141$1,692.00
$0.139$2,780.00
$0.137$4,384.00
$0.136$8,704.00
Need more?
Sign in to add projects and notes