Reference Only
NFM41CC102R2A3L
Feed Through Capacitors 1000 PF 100V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 1 nF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 50 % | |
| Number of Terminals | 3 Terminal | |
| Package / Case | 1806 (4516 metric) | |
| Length | 4.5 mm | |
| Width | 1.6 mm | |
| Height | 1 mm | |
| Product | Three Terminal Filter Capacitors | |
| Current Rating | 300 mA | |
| Ground Terminal | 1.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | NFM41CC | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Insulation Resistance | 10 Ohms | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Type | Three Terminal Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.181 | $724.00 | |
| $0.179 | $1,432.00 | |
| $0.176 | $2,112.00 | |
| $0.173 | $3,460.00 | |
| $0.17 | $5,440.00 | |
| $0.168 | $10,752.00 |
Need more?
Sign in to add projects and notes