Reference Only
NFM31PC276B0J3L
Feed Through Capacitors 27 UF 6.3V
Datasheet
NFM31PC276B0J3L DatasheetAlternate Part Number
NFM31PC276B0J3L.Murata SimSurfing: Compare & simulate parts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 27 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Number of Terminals | 3 Terminal | |
| Package / Case | 1206 (3216 metric) | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 1.3 mm | |
| Product | Three Terminal Filter Capacitors | |
| Current Rating | 6 A | |
| Ground Terminal | 1.1 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | NFM31PC | |
| Packaging | Reel | |
| Insulation Resistance | 20 MOhms | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Type | Three Terminal Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
120,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.377 | $1,131.00 | |
| $0.372 | $2,232.00 | |
| $0.368 | $3,312.00 | |
| $0.363 | $5,445.00 | |
| $0.358 | $8,592.00 | |
| $0.354 | $16,992.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.74121 | $7.41 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.