Reference Only
NFM31KC104R1H3L
Feed Through Capacitors .1 UF 50V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Number of Terminals | 3 Terminal | |
| Package / Case | 1206 (3216 metric) | |
| Product | Three Terminal Filter Capacitors | |
| Current Rating | 6 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | NFM31KC | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Tradename | EMIFIL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.465 | $1,395.00 | |
| $0.459 | $2,754.00 | |
| $0.454 | $4,086.00 | |
| $0.448 | $6,720.00 | |
| $0.443 | $10,632.00 | |
| $0.438 | $21,024.00 |
Need more?
Sign in to add projects and notes