Reference Only

NFM31HK104R1H3L

Feed Through Capacitors .1 UF 50V 20%

Manufacturer:

Mfr Part:
NFM31HK104R1H3L

TTI Part:
NFM31HK104R1H3L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Number of Terminals3 Terminal
Package / Case1206 (3216 metric)
SeriesNFM31HK
QualificationAEC-Q200
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.395$1,185.00
Need more?

My Notes

Sign into see notes.