Reference Only

NFM21CC222R1H3D

Feed Through Capacitors 2200 PF 50V

Manufacturer:

Mfr Part:
NFM21CC222R1H3D

TTI Part:
NFM21CC222R1H3D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance2.2 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Tolerance20 %
Number of Terminals3 Terminal
Package / Case0805 (2012 metric)
Length2 mm
Width1.25 mm
Height0.85 mm
ProductThree Terminal Filter Capacitors
Current Rating300 mA
Ground Terminal0.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesNFM21CC
PackagingReel
Insulation Resistance1 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeThree Terminal Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.064$256.00
$0.062$496.00
$0.061$732.00
$0.059$1,180.00
$0.058$1,856.00
$0.056$3,584.00
Need more?
Sign in to add projects and notes