Reference Only

NFM18PS105R0J3D

Feed Through Capacitors 1.0 UF 6.3V

Manufacturer:

Mfr Part:
NFM18PS105R0J3D

TTI Part:
NFM18PS105R0J3D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance1 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Number of Terminals3 Terminal
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.6 mm
ProductThree Terminal Filter Capacitors
Current Rating2 A
Ground Terminal0.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesNFM18PS
PackagingReel
Insulation Resistance500 MOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeThree Terminal Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.043$172.00
$0.042$336.00
$0.04$480.00
$0.0399$798.00
$0.0394$1,260.80
$0.0389$2,334.00
Need more?
Sign in to add projects and notes