Reference Only

NFM15PC105R0G3D

Feed Through Capacitors 1.0 UF 4.0V

Manufacturer:

Mfr Part:
NFM15PC105R0G3D

TTI Part:
NFM15PC105R0G3D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Number of Terminals3 Terminal
Package / Case0402 (1005 metric)
SeriesNFM15PC
QualificationAEC-Q200
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0161$161.00
Need more?
Sign in to add projects and notes