Reference Only
NFM15HC105D0G3D
Feed Through Capacitors 1.0 UF 4.0V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 4 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Number of Terminals | 3 Terminal | |
| Package / Case | 0402 (1005 metric) | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.4 mm | |
| Product | Three Terminal Filter Capacitors | |
| Current Rating | 2 A | |
| Ground Terminal | 0.1 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Maximum DC Resistance | 30 mOhms | |
| Series | NFM15HC | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Insulation Resistance | 50 MOhms | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Type | Low ESL Chip MLCC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
360,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.041 | $410.00 | |
| $0.04 | $800.00 | |
| $0.0396 | $1,188.00 | |
| $0.039 | $1,950.00 |
Need more?
Sign in to add projects and notes