Reference Only
NFL18ZT207H1A3D
EMI Filter Circuits 22 PF 10V DC
Datasheet
NFL18ZT207H1A3D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Filters | |
| Type | Signal Line Filter | |
| Cutoff Frequency | 200 MHz | |
| Circuit Type | LC (T) Filter | |
| Capacitance | 22 pF | |
| Inductance | 110 nH | |
| Voltage Rating | 10 V | |
| Current Rating | 100 mA | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Series | NFL | |
| Packaging | Reel | |
| Height | 0.6 mm | |
| Length | 1.6 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.335 | $1,340.00 | |
| $0.322 | $2,576.00 | |
| $0.316 | $3,792.00 | |
| $0.311 | $6,220.00 | |
| $0.307 | $9,824.00 | |
| $0.303 | $19,392.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes