Reference Only

NFG0QHB542HS2D

Common Mode Chokes / Filters 5 OHM 100MHZ 100MA

Manufacturer:

Mfr Part:
NFG0QHB542HS2D

TTI Part:
NFG0QHB542HS2D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCommon Mode Chokes / Filters
SeriesNFG0QHB
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Impedance5 Ohms
Maximum DC Current100 mA
Maximum DC Resistance1.3 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length0.65 mm
Width0.5 mm
PackagingReel
ProductNoise Filters
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.076$1,140.00
$0.072$2,160.00
$0.07$3,150.00
$0.067$5,025.00
Need more?

My Notes

Sign into see notes.