Reference Only

NFE61PT102E1H9L

Feed Through Capacitors 1000 PF 50V

Manufacturer:

Mfr Part:
NFE61PT102E1H9L

TTI Part:
NFE61PT102E1H9L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance1000 pF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Tolerance- 20 %, + 80 %
Number of Terminals3 Terminal
Package / Case2606 (6816 metric)
Length6.8 mm
Width1.6 mm
Height1.6 mm
ProductThree Terminal Network Filter Capacitors
Current Rating2 A
Ground Terminal2.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesNFE
PackagingReel
Insulation Resistance1 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeChip Capacitor Block LC Combined Type
Part # AliasesEKDMGN04-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,000
On Order
5,000 expected 28-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.275$687.50
Need more?

My Notes

Sign into see notes.