Reference Only

NFE61HT681D2A9L

Feed Through Capacitors 680 PF 100V

Manufacturer:

Mfr Part:
NFE61HT681D2A9L

TTI Part:
NFE61HT681D2A9L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance680 pF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Tolerance30 %
Number of Terminals3 Terminal
Package / Case2606 (6816 metric)
Length6.8 mm
Width1.6 mm
Height1.6 mm
ProductThree Terminal Filter Capacitors
Current Rating2 A
Ground Terminal2.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesNFE
QualificationAEC-Q200
PackagingReel
Insulation Resistance1 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeAutomotive Chip Capacitor Block LC Combined Type Feedthrough Capacitor and Ferrite Beads

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.502$1,255.00
Need more?
Sign in to add projects and notes