Reference Only

NFE31PT471F1E9L

Feed Through Capacitors 470 PF 25V

Manufacturer:

Mfr Part:
NFE31PT471F1E9L

TTI Part:
NFE31PT471F1E9L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance470 pF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Tolerance- 20 %, + 50 %
Number of Terminals3 Terminal
Package / Case1206 (3216 metric)
Length3.2 mm
Width1.6 mm
Height1.6 mm
ProductThree Terminal Network Filter Capacitors
Current Rating6 A
Ground Terminal1 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesNFE
PackagingReel
Insulation Resistance1 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeChip Capacitor Block LC Combined Type

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 28-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.233$466.00
Need more?

My Notes

Sign into see notes.